| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM23TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 1.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP3-1462039-0 |
IM23TS
Specifications
Detailed Description
Introducing the IM23TS Relay, a reliable electronic component designed for efficient signal and communication relay applications. With a coil voltage of 1.5 VDC and a low coil resistance of 500 Ω, this relay offers optimal performance on printed circuit boards. Featuring a 2 Form C contact configuration, it ensures versatile connectivity with a maximum switching voltage of 220 VDC or 250 VAC. The IM23TS Relay guarantees minimal insertion loss, with excellent isolation levels at both 100 MHz and 900 MHz frequencies. With a compact size of 10 x 6 x 5.65 mm, it is easy to integrate into various electronic systems. Compliant with RoHS regulations, this relay is a sustainable and high-quality choice for your signal and communication relay needs.

