IM26GR

Heilind Number:AMP3-1462039-1
Manufacturer:TE Connectivity
Manufacturer Number:IM26GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM26GR=IM RELAY 50MW 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM26GR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:2880 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP3-1462039-1

Detailed Description

Enhance your electronic circuitry with the IM26GR relay, a high-performance component designed for reliable signal and communication applications. This compact relay features a coil resistance of 2880 Ω and operates efficiently at a coil voltage of 12VDC. With a contact configuration of 2 Form C (2 CO), it offers versatile switching capabilities. The IM26GR ensures seamless connectivity with a maximum switching voltage of 220VDC or 250VAC, while providing excellent isolation at frequencies of 100 MHz and 900 MHz. Its surface mount termination type and compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it ideal for PCB-SMT mounting, offering ease of installation in various electronic devices. Trust in the IM26GR relay for optimal performance and RoHS compliance in your signal and communication relay systems.