| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM26TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP3-1462039-2 |
IM26TS
Specifications
Detailed Description
Elevate your circuit board's performance with the IM26TS Signal Relay. This cutting-edge component boasts a 50 MW rating and operates seamlessly at 12 VDC, offering reliable switching capabilities. With its 2 Form C contact configuration and 2 A contact current rating, it ensures efficient signal transmission in various applications. The IM26TS excels in both audio and data signal processing, with minimal insertion loss and exceptional isolation at high frequencies. RoHS compliant and designed for easy integration with through-hole terminals, this relay guarantees optimal performance and longevity in your electronic systems. Upgrade your relay setup with the IM26TS and experience enhanced functionality like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | P-20-019002 - New specification.Environmental Fluorinated greenhouse gases phase down initiatives. In the sequence of TE compromise with Environment and the reduce of the amount of used Fluorinated greenhouse gases we are announcing the stoppage of usage of SF6 within the IM relay portfolio for a selected amount of standard part numbers. | Download | |||

