3-1462039-3

Heilind Number:AMP3-1462039-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1462039-3
ECAD Model:
3D Model

Description:

IM03DJR=IM RELAY 140MW 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1462039-3
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP3-1462039-3

Detailed Description

Enhance your circuit board with the IM03DJR, a high-performance Axicom IM relay suitable for a range of applications. With a compact design and PCB-SMT terminal type, this relay offers seamless integration and reliability. Featuring low insertion loss and impressive isolation levels, it ensures efficient signal transmission. The 2 Form C contact configuration and 2 A contact current rating make it versatile for various switching tasks. Operating at a coil voltage of 5 VDC and boasting a coil resistance of 178 Ω, it combines power efficiency with durability. With RoHS compliance and precise dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm), this relay is a valuable addition to your setup.