IM06DTS

Heilind Number:AMP3-1462039-8
Manufacturer:TE Connectivity
Manufacturer Number:IM06DTS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM06DTS=IM RELAY 140MW 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM06DTS
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:1029 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:5 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP3-1462039-8

Detailed Description

Enhance your circuit board with the high-performance IM06DTS relay from Axicom IM series. This two-pole relay features a PCB-THT terminal type for seamless integration, offering a reliable contact configuration of 2 Form C (2 CO). With a coil voltage of 12 VDC and a low coil resistance of 1029 Ω, it ensures efficient operation. The relay boasts a maximum switching voltage of 220 VDC and 250 VAC, making it suitable for a wide range of applications. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and through-hole termination type further enhance its versatility. With RoHS compliance and excellent isolation properties, including -18.8 dB at 900 MHz and -37 dB at 100 MHz, this relay guarantees both performance and environmental responsibility. Upgrade your setup with this essential component for signal and communication relay systems.