3-1469387-7

Heilind Number:AMP3-1469387-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1469387-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ATCA GUIDE MODULE VERT SHORT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1469387-7
Accessory Type:Guide Module
Mount Type:Board Mount
Package Quantity:20
Base Material:Zinc Alloy
Contact Amperage:1 A
Number of Positions:1
Mount Orientation:Vertical
GPL:H87
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K622
Body Plating Material:Nickel
Connector System:Board to Board
ECCN:EAR99
Keying and Polarized Position Locations:3, 7
Hardware Type:Guide Pin Module
Guide Location:Backplane
Guide Hardware:Without
ATCA Module Code:A1
Part Aliases:3-1469387-7
SKU:AMP3-1469387-7

Detailed Description

Enhance the stability and functionality of your ATCA system with our ATCA Guide Module Vert Short. Designed for seamless integration, this board mount accessory features a durable zinc alloy construction and nickel plating for reliable performance in a wide temperature range. With its vertical mount orientation and one-position configuration, it ensures secure connectivity on your printed circuit board. Compliant with RoHS standards, this essential guide pin module, part of the Backplane Connector Hardware category, is a quality solution for your connectivity needs.