| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1470107-2 |
| Color: | White |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .0786 in, 2 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 32 |
| Housing Color: | White |
| GPL: | 289 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .2 in, 5.1 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Connector Length: | 1.339 in, 34 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .291 in, 7.4 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1470107-2 |
| SKU: | AMP3-1470107-2 |
3-1470107-2
Specifications
Detailed Description
Easily connect power and signal components with our HPI series 2-row receptacle connector. Designed for cable mount applications, this connector features a housing made of UL 94V-0 rated thermoplastic in a clean white color. With a compact pitch of 2mm, it offers 32 socket contacts for secure and efficient wire termination, accommodating 28-22 AWG wire sizes. Operating within a wide temperature range of -25 to 85°C, it ensures reliable performance in diverse environments. The connector's polarization feature and latch mating retention type guarantee proper alignment and secure connection. Suitable for various circuit applications, it is RoHS compliant, meeting environmental regulations. Each package includes 1000 units, making it ideal for bulk projects in electronic manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() |


