| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1473562-3 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 36 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Orange |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 14.1 mm, .555 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1473562-3 |
| SKU: | AMP3-1473562-3 |
3-1473562-3
Specifications
Detailed Description
Easily connect and secure your cables with our RITS Plug Connector Assembly. Designed for industrial use, this 3-position connector features a vibrant orange housing made of UL 94V-0 rated thermoplastic for durability. With a cable mount and crimp termination method, installation is hassle-free. Gold-plated contacts ensure reliable signal transmission, while the compact design, with a height of 18.5mm and length of 14.1mm, makes it ideal for wire-to-board applications. Operating in a wide temperature range of -30 to 75°C (-22 to 167°F), it's suitable for various environments. Featuring a latch mating retention type and polarization for alignment, this connector guarantees a secure and accurate connection every time. With RoHS compliance and halogen-free construction, it meets strict environmental standards. Whether for signal transmission or power supply, this connector is a versatile and essential component for your assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2023 | PCN-23-183167 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: without date code After: Only new production location, with date code for traceability. | Download | |||

