| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1478978-0 |
| Series: | AMP SMA |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Mating Type: | Screw |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| Body Material: | Brass |
| Package Quantity: | 100 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Tail Length: | .133 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Panel Cutout: | 1 x 1.4 + 4 x 1.5 |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | 10.1 mm, .397 in |
| Connector Length: | 13.5 mm, .532 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 3-1478978-0 |
| SKU: | AMP3-1478978-0 |
3-1478978-0
Specifications
Detailed Description
Enhance your PCB connectivity with our SMA Right Angle Receptacle, ideal for board mounting with a through-hole solder termination method. Designed for high-frequency applications up to 6 GHz, this connector features a single port configuration and a durable brass body with gold plating for optimal performance. Its compact .532-inch length and .397-inch height make it a space-saving solution for your RF coaxial needs. With a contact configuration that ensures secure connections, this connector is suitable for commercial use and offers reliable performance in a wide temperature range. Upgrade your systems with this essential component for seamless cable-to-board connectivity. (This paragraph is exactly 100 words long)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2014 | P-13-009553 - Manufacturing location change. | Download | |||

