| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1478978-1 |
| Series: | AMP SMA |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Screw |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMA |
| Body Material: | Brass |
| Package Quantity: | 30 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Tail Length: | .133 in, 3.4 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Panel Cutout: | 1 x 1.4 + 4 x 1.5 |
| Detent: | Without |
| Dielectric Material: | Delrin |
| Height Above PC Board: | 10.1 mm, .397 in |
| Connector Length: | 13.5 mm, .532 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 3-1478978-1 |
| SKU: | AMP3-1478978-1 |
3-1478978-1
Specifications
Detailed Description
Introducing our SMA Right Angle PCB Socket with Gold Plating, a high-performance connector designed for board mount applications. With a frequency range of up to 6 GHz and an impedance of 50 Ω, this connector ensures reliable signal transmission in demanding RF environments. Featuring a brass body and gold-plated contacts, it offers excellent conductivity and durability. The right-angle design allows for easy installation in tight spaces. It is RoHS compliant and suitable for commercial use. Each package includes 30 units, making it ideal for bulk installations. Trust in the quality and performance of our SMA connector for your RF connectivity needs.

