| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1532023-0 |
| Gender: | Plug |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | 19 strand per MIL-C-22759/11 |
| Number of Positions: | 51 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | M83513/08-G01 |
| SKU: | AMP3-1532023-0 |
3-1532023-0
| Heilind Number: | AMP3-1532023-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1532023-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate high-performance connectivity with this Micro-D Connector. Crafted with durable Polyphenylene Sulfide housing and precision Copper Alloy pins, it ensures reliable signal transmission. Featuring 51 pin positions with gold plating in the mating area, it's ideal for Aerospace, Defense, and Marine applications. Equipped with 18-inch wire leads and RoHS compliance, it guarantees both versatility and environmental responsibility. The preloaded design and wave solder capability streamline installation, while the black insulation adds a sleek finish. Perfect for demanding scenarios, this connector is a vital component in any connectivity setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009451 - Manufacturing location change. | Download | |||

