| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546099-0 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 30 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 7.57 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1546099-0 3PCR-30-006 |
| SKU: | AMP3-1546099-0 |
3-1546099-0
Specifications
Detailed Description
Introducing the Buchanan 3 Series Barrier Terminal Block, a reliable solution for industrial applications. With a housing made of UL 94V-0 rated thermoplastic and a right-angle mount angle, this terminal block is designed for durability and efficient PCB connection. Featuring a single row design with 30 positions, it offers ample connectivity for various systems. The terminal block accepts wire sizes ranging from 30 to 16 AWG, ensuring compatibility with a wide range of cables. Its tri-barrier style and copper alloy terminals with bright tin plating guarantee secure and low-resistance connections. The package includes 50 units of this high-quality terminal block, making it a convenient choice for bulk installations. RoHS compliant and with a voltage rating of 300V, it meets international safety standards for peace of mind. Upgrade your connectivity setup with the Buchanan 3 Series Barrier Terminal Block.

