3-1546119-2

Heilind Number:AMP3-1546119-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1546119-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3PCV-13-006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1546119-2
Color:Black
Series:Buchanan 3 Series
Amperage:10 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.25 in, 6.35 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:150
Number of Levels:1
Number of Positions:13
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E456
Wire Size:30 - 16 AWG
Screw Material:Steel
Length:3.3 in, 83.82 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Screw Plating Finish:Bright
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:3-1546119-2 3PCV-13-006
SKU:AMP3-1546119-2

Detailed Description

Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic block boasts a single row layout with 13 positions and a 10A, 300V rating. Ideal for PCB applications, it features printed circuit pin termination and accommodates wire sizes ranging from 30 to 16 AWG. With a UL 94V-0 flammability standard, you can trust in its safety and reliability. The block's vertical mount angle and tri-barrier design offer secure installation, while its copper alloy terminals with bright tin plating ensure optimal conductivity. Perfect for diverse industrial settings, this terminal block is RoHS compliant, guaranteeing environmentally conscious manufacturing practices. Elevate your connectivity solutions with this essential component.