3-1546158-3

Heilind Number:AMP3-1546158-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1546158-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCR-08-007=6PCR ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1546158-3
Color:Black
Series:Buchanan 6 Series
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:10
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:3.061 in, 77.749 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:3-1546158-3,6PCR-06-008 6PCR-08-007 3-1546158-3
SKU:AMP3-1546158-3

Detailed Description

Introducing the Buchanan 6 Series Barrier Terminal Block in sleek Black, offering a secure connection for industrial applications. With a 25 A amperage rating and 300 V voltage capacity, it ensures reliable power transmission. Its thermoplastic housing and UL 94V-0 flammability standard provide enhanced safety. Featuring a single row with 8 positions, this terminal block is ideal for printed circuit board termination, with a 9.53 mm pitch for easy installation. The copper alloy terminals with bright tin plating ensure efficient conductivity, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). Each package includes 10 units, making it a convenient choice for various projects. Its vertical mount angle and screw size #6-32 offer flexibility in installation, while the open bottom design with standoffs allows for secure positioning. RoHS compliant and designed for durability, this terminal block is a reliable solution for your connectivity needs.