3-1546159-3

Heilind Number:AMP3-1546159-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1546159-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6WWV-14-008=#6 TRIBARRIER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1546159-3
Color:Black
Series:Buchanan 6 Series
Amperage:25 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Termination Method:Solderless Wire Wrap
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:50
Number of Levels:1
Number of Positions:14
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:134.899 mm, 5.311 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-1546159-3 6WWV-14-008
SKU:AMP3-1546159-3

Detailed Description

Introducing the Buchanan 6 Series Barrier Terminal Block, designed for reliable electrical connections in industrial settings. This black thermoplastic housing, meeting UL 94V-0 standards, ensures safety and durability. With a 25A amperage rating and 300V voltage capacity, it offers robust performance. Featuring 14 contacts in a single row, terminated through solderless wire wrap, it facilitates efficient wire connectivity. The 9.53mm pitch and 6-32 screw size make installation easy. Wave solder capable and RoHS compliant, it's suitable for lead-free processes. With a range of specifications, from wire size compatibility to terminal plating finish, this terminal block is a versatile solution for various applications. With a package quantity of 50, it's ideal for both small-scale and large-scale projects. Elevate your connectivity with the Buchanan 6 Series Barrier Terminal Block.