| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546159-4 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 17 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 163.47 mm, 6.436 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1546159-4 6WWV-17-008 |
| SKU: | AMP3-1546159-4 |
3-1546159-4
Specifications
Detailed Description
Elevate your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and reliability, this black thermoplastic block features a single row layout, accommodating 17 positions with a 25 A amperage and 300 V voltage rating. The solderless wire wrap termination method ensures secure connections, while the UL 94V-0 flame retardant housing guarantees safety. With a 9.53 mm pitch and 6-32 screw size, installation is a breeze, whether mounted vertically or horizontally. The terminal block is RoHS compliant, constructed with high-quality materials like copper alloy and steel with zinc chromate plating. Its open bottom design with standoffs offers versatility, making it an essential component for your printed circuit board connections. Trust in the E458 model for seamless integration and optimal performance in your industrial applications.

