| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546159-9 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 24 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 230.15 mm, 9.061 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1546159-9 6WWV-24-008 |
| SKU: | AMP3-1546159-9 |
3-1546159-9
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable connection solution designed for industrial applications. Featuring a single row layout with 24 positions, this terminal block allows for easy and secure termination using the solderless wire wrap method. With a 25A amperage rating and 300V voltage capability, it ensures efficient power transmission. The thermoplastic housing, UL 94V-0 flame rating, and copper alloy terminals with bright tin plating guarantee durability and safety. Its compact design, with a 9.53mm pitch and vertical mount angle, optimizes space utilization. The terminal block is suitable for wire sizes ranging from 0.3mm² to 3mm² (22-12 AWG) and comes with a combo Phil-Slot screw head for convenient installation. RoHS compliant and with a package quantity of 1, it is a reliable choice for your connectivity needs.

