| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546306-2 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1546306-2 |
| SKU: | AMP3-1546306-2 |
3-1546306-2
Specifications
Detailed Description
Enhance your industrial wiring setup with this high-performance barrier terminal block. With a black thermoplastic housing and UL 94V-0 flammability standard compliance, it ensures safety and durability in any environment. The two rows of 20 positions each, terminated with quick connects, offer efficient connectivity for 22-12 AWG wires. Featuring a vertical mount angle and 6-32 screw size, it's easy to install with the included 50-piece package. Operating flawlessly in temperatures ranging from -40 to 120°C, this terminal block is a reliable solution for your printed circuit board connections. With brass terminals and nickel-plated steel screws, it guarantees secure and long-lasting performance while meeting RoHS compliance standards.Upgrade your wiring setup with this essential industrial connector.Contact us to learn more about the H926 model.

