| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546399-3 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 95 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.436 in, 87.27 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-07-008 3-1546399-3 |
| SKU: | AMP3-1546399-3 |
3-1546399-3
Specifications
Detailed Description
Enhance your industrial connectivity with this 7-position barrier terminal block, designed for efficient power distribution. With a rugged thermoplastic housing, this black terminal block ensures reliable performance even in demanding environments. Its right-angle mount angle and printed circuit pin termination method offer convenient installation on PCBs, while the UL 94V-0 flammability standard compliance guarantees safety. The copper alloy terminals, plated with bright tin, accommodate wire sizes ranging from 22 to 12 AWG, providing versatility in application. Featuring a barrier strip style with standoffs, this terminal block offers secure wire connections with easy access. Each package includes 95 units, making it ideal for large-scale industrial projects. RoHS compliant and meeting stringent quality standards, this terminal block, with its 25A, 300V rating, is a reliable solution for your power distribution needs.

