| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1546399-6 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 134.899 mm, 5.311 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-12-008 3-1546399-6 |
| SKU: | AMP3-1546399-6 |
3-1546399-6
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance Barrier Terminal Block. Designed for optimal durability and efficiency, it features a thermoplastic housing and copper alloy terminals with bright tin plating. With a 25 A amperage and 300 V voltage rating, it ensures reliable power transmission. The right-angle mount and printed circuit pin termination method offer convenience in installation. Meeting UL 94V-0 flammability standards, this terminal block guarantees safety in operation. Its 12 positions accommodate wire sizes ranging from .3mm² to 3mm² (22-12 AWG), making it versatile for various applications. The package includes 60 units, each 5.311 inches in length, with mounting ears for easy end mounting. RoHS compliant and with a zinc chromate-plated steel screw, it upholds environmental and performance standards. Upgrade your connectivity with this essential industrial component.

