3-1546399-7

Heilind Number:AMP3-1546399-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1546399-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6PCR-13-008=#6 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1546399-7
Color:Black
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Right Angle
Screw Size:6-32
Package Quantity:55
Number of Levels:1
Number of Positions:13
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:144.42 mm, 5.686 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:6PCR-13-008 3-1546399-7
SKU:AMP3-1546399-7

Detailed Description

Enhance your industrial connectivity with this right-angle barrier terminal block, featuring a durable thermoplastic housing in sleek black. With a high amperage rating of 25A and a 300V voltage capacity, it ensures reliable performance in various applications. Designed for easy installation on printed circuit boards, it offers 13 positions with a 9.53mm pitch and accommodates wire sizes from 0.3 to 3mm² (22-12 AWG). The UL 94V-0 flammability rating guarantees safety, while the copper alloy terminals with bright tin plating ensure efficient conductivity. The package includes 55 units, each equipped with mounting ears for secure attachment. RoHS compliant, this terminal block is a dependable choice for your industrial projects.