| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564512-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.283 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.063 in, 27 mm |
| Width: | 1.854 in, 47.1 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564512-1 |
| SKU: | AMP3-1564512-1 |
3-1564512-1
Specifications
Detailed Description
Introducing the HDSCS series housing for male terminals - a rugged and reliable solution for your automotive connector needs. With two rows and a 4mm pitch, this housing offers secure connectivity for up to 8 positions. Built to withstand harsh environments, it boasts an IP67 rating and a wide operating temperature range of -40 to 140°C. The PBT GF body material, compliant with UL 94V-0 flammability standards, ensures durability and safety. Suitable for signal applications, this connector is designed for 60V DC voltage architectures. Featuring a green body color and with options for 180° or 90° cable exit angles, it offers flexibility in installation. With polarization, terminal position assurance, and a primary locking feature, it guarantees secure mating. Perfect for industrial and commercial transportation applications, this housing is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with this essential automotive connector accessory.


