| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564534-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.992 in, 50.6 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564534-1 |
| SKU: | AMP3-1564534-1 |
3-1564534-1
Specifications
Detailed Description
Enhance your signal connectivity with the HDSCS series housing for male terminals, designed for rugged industrial and commercial transportation applications. This IP67-rated housing, made of durable PBT GF material with UL 94V-0 flammability standard, ensures reliable performance in harsh environments. With a pitch of 9mm (.354 in) and 4 positions, it offers secure wire-to-wire connections. Featuring a mating tab width of 5.8mm (.228 in) and a voltage rating of up to 60V DC, it meets stringent operational requirements. The green housing, with dimensions of 2.071" x 1.992" x 1.063", is serviceable and operable in temperatures ranging from -40 to 140°C (-40 to 284°F). Its polarization and terminal position assurance capabilities guarantee proper alignment and connectivity. Ideal for automotive applications, this housing is RoHS compliant, emphasizing its environmental responsibility. Upgrade your connectivity solutions with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963245-1 | ![]() |


