| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1565083-4 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | D |
| Package Quantity: | 400 |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .56 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Connector Length: | .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1565083-4 |
| SKU: | AMP3-1565083-4 |
3-1565083-4
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia Connector 3.5 4P, designed for seamless integration in power and signal applications. This high-quality connector features a durable Nylon 6/6 housing in a vibrant yellow hue, ensuring both reliability and visual appeal. With a cable mount design and crimp termination method, installation is a breeze. Its two rows of four copper alloy contacts provide efficient power transmission at a voltage of 300V AC. The mating retention system, incorporating a latch and Inertia Locking mechanism, guarantees a secure connection. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for diverse environments. Compliant with UL 94V-0 flammability standards and RoHS regulations, it prioritizes safety and environmental responsibility. Whether for appliances or industrial equipment, the Grace Inertia Connector 3.5 4P is the perfect choice for your connectivity needs.

