3-1565085-4

Heilind Number:AMP3-1565085-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1565085-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GRACE INERTIA CONNECTOR 3.5 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1565085-4
Series:GRACE INERTIA 3.5
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:D
Package Quantity:400
Number of Positions:2
Housing Color:Yellow
GPL:429
Mating Retention Type:Inertia Locking, Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.365 in, 9.3 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H873
Contact Layout:Inline
Connector Length:.356 in, 9.05 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:3-1565085-4
SKU:AMP3-1565085-4

Detailed Description

Enhance your power and signal connectivity with the Grace Inertia Connector 3.5 2P. Designed for seamless integration, this housing features a durable PA 6/6 construction in a vibrant yellow hue. With a single row configuration and cable mount compatibility, it offers easy installation in various applications. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Featuring a pitch of 3.5mm and a voltage rating of 300V AC, it is suitable for both power and signal transmission. The connector's compact design, with a height of 9.3mm, makes it ideal for space-constrained environments. Each package contains 400 units, ensuring an ample supply for your project needs. RoHS compliant and lead-free solder processes capable, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the Grace Inertia Connector 3.5 2P.