| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1565086-4 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | D |
| Package Quantity: | 300 |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .365 in, 9.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector Length: | 12.55 mm, .493 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1565086-4 |
| SKU: | AMP3-1565086-4 |
3-1565086-4
Specifications
Detailed Description
Enhance connectivity with the Grace Inertia Connector 3.5 3P, a reliable solution for power and signal transmission. Constructed with durable Nylon 6/6 - GF housing in a vibrant yellow hue, this cable mount connector boasts a pitch of 3.5mm (.138 in) and a maximum voltage rating of 300V AC. Featuring a single row design and socket contact type, it ensures seamless integration in various applications. With a compact height of 9.3mm (.365 in) and a length of 12.55mm (.493 in), it offers a space-efficient solution for wire-to-wire connections. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Each package includes 300 connectors, ideal for bulk installations. The Grace Inertia Connector 3.5 3P is the perfect choice for appliances, offering secure mating with keyed alignment and locking features for added stability. Whether for industrial machinery or consumer electronics, this connector excels in performance and durability, meeting the demands of modern connectivity.

