| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1589457-4 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Socket |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 9 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Part Aliases: | 3-1589457-4 SSM009SC2DM006N |
| SKU: | AMP3-1589457-4 |
3-1589457-4
Specifications
Detailed Description
Introducing the SSM009SC2DM006N, a high-performance connector assembly designed for aerospace, defense, and marine applications. Featuring a rugged aluminum housing and gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. With a cable mount configuration and jackscrew mating retention, it offers easy installation and secure connectivity. Operating at temperatures ranging from -200 to 200°C (-328 to 392°F), it is suitable for extreme conditions. This rectangular receptacle, with a single row of 9 socket contacts, accommodates stranded cables and is ideal for signal circuit applications. RoHS compliant and rated for 500VAC, 1A, this connector guarantees both performance and safety. Trust the SSM009SC2DM006N for your connectivity needs in demanding industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

