| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1589477-8 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Socket |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 37 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 37 |
| Panel Gasket: | Without |
| Part Aliases: | 3-1589477-8 STM037SC2DC060Q |
| SKU: | AMP3-1589477-8 |
3-1589477-8
Specifications
Detailed Description
Enhance your connectivity with the STM037SC2DC060Q Connector Assembly, featuring a dual-row design for optimal performance. Crafted with durable aluminum housing and gold-plated contacts, this receptacle ensures reliable signal transmission in demanding environments. With 37 positions and a pitch of .64mm, it accommodates a variety of cable types, including stranded wires. Operating at temperatures ranging from -200 to 200°C, this connector is suitable for aerospace, defense, and marine applications. Mating retention with jackscrews guarantees secure connections, while polarization ensures proper alignment. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export control. Elevate your circuitry with this high-quality, package of one connector assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

