| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1589680-4 |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Contacts: | 51 |
| Body Orientation: | Right Angle |
| Number of Positions: | 51 |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Preloaded: | Yes |
| Mounting Hardware Type: | With |
| Connector Product Type: | Connector |
| Part Aliases: | STL051N6D 3-1589680-4 |
| SKU: | AMP3-1589680-4 |
3-1589680-4
| Heilind Number: | AMP3-1589680-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1589680-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STL051N6D = THRU-HOLE connector, a reliable and high-performance component designed for aerospace, defense, and marine applications. Featuring a durable aluminum housing, this receptacle ensures secure connectivity in demanding environments. With 51 contacts and positions, it offers ample connectivity options for your electronic systems. The right-angle body orientation and horizontal mount make it versatile for various installation requirements. Preloaded with mounting hardware, it facilitates easy assembly onto printed circuit boards. This RoHS-compliant connector, with its part aliases 3-1589680-4, is a vital solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

