| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SSM015PC2DMC30N |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 15 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Part Aliases: | 3-1589827-0 SSM015PC2DMC30N |
| SKU: | AMP3-1589827-0 |
SSM015PC2DMC30N
Specifications
Detailed Description
Enhance signal connectivity in aerospace, defense, and marine applications with the SSM015PC2DMC30N Connector Assembly. This high-performance plug features a durable aluminum housing and gold contact plating for reliable conductivity. With a cable mount design and jackscrew mating retention, it ensures secure installation. Operating in a wide temperature range from -200 to 200°C (-328 to 392°F), it is suitable for harsh environments. The 15-pin configuration, .64mm pitch, and 28 AWG wire size make it ideal for signal transmission. RoHS compliant and offering a voltage rating of 500 VAC, this connector meets stringent industry standards. Upgrade your system with the SSM015PC2DMC30N for seamless cable-to-cable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/05/2024 | P-24-026341 - Manufacturing location change. TE Connectivity (TE) is validating a second source. This is an additional plating facility for added plating capacities only, no part change. This change notification applies to the Nickel Plated Components used in the following assemblies. This change will not affect form, fit or function in any way. | Download | |||
| 05/16/2024 | P-24-025915 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 07/03/2023 | P-23-024462 - Manufacturing location change. TE is validating a second source. This is an additional plating facility for added plating capacities only, no part change. This change notification applies to the Plug Shell used in the following part numbers. This change will not affect form, fit or function in any way. | Download | |||
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

