3-160256-1

Heilind Number:AMP3-160256-1
Manufacturer:TE Connectivity
Manufacturer Number:3-160256-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FAST 250 REC 1.0-2.5MM2 0.40X63.50 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-160256-1
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19 mm, .748 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP3-160256-1

Detailed Description

Upgrade your electrical connections with our FASTON 250 Receptacle Terminal, designed for secure and efficient wire termination. Crafted from durable Phosphor Bronze with a Tin plating, this straight orientation terminal guarantees reliable performance in a wide temperature range from -40 to 110°C. Its F-Crimp design easily accommodates 13-17 AWG wires, making it ideal for a variety of applications. Measuring 19mm in overall length, with a 6.35mm tab width, and .81mm tab thickness, it ensures a perfect fit. RoHS compliant and part of our Quick Disconnects range, this terminal is a must-have for your connectivity needs. Upgrade your electrical connections with our FASTON 250 Receptacle Terminal, designed for secure and efficient wire termination. Crafted from durable Phosphor Bronze with a Tin plating, this straight orientation terminal guarantees reliable performance in a wide temperature range from -40 to 110°C. Its F-Crimp design easily accommodates 13-17 AWG wires, making it ideal for a variety of applications. Measuring 19mm in overall length, with a 6.35mm tab width, and .81mm tab thickness, it ensures a perfect fit. RoHS compliant and part of our Quick Disconnects range, this terminal is a must-have for your connectivity needs.