| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614349-0 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 150 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614349-0 |
3-1614349-0
Specifications
Detailed Description
Enhance the precision of your electronic applications with our RN 0603 150K 0.1% 10PPM CUT LENGTH resistor. Measuring at 1.6 x .8 x .4 mm, this surface-mount component offers a resistance of 150 KΩ and a power rating of .063 W, ensuring reliable performance in a compact form. With a tolerance of .1% and a low temperature coefficient of 10PPM, it guarantees accuracy in signal processing. The thin film element construction and solder termination type further optimize its efficiency. Rated for up to 50 V, it is ideal for a wide range of circuit designs. Upgrade your assembly with this high-quality Surface Mount Resistor, essential for precision applications in various industries.

