| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614350-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 13.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614350-2 |
3-1614350-2
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this cutting-edge RN 0603 13R7 0.1% 10PPM resistor. Crafted with thin film technology, it guarantees optimal performance with a resistance of 13.7 Ω and tolerance of .1%. With a power rating of .063 W and rated voltage of 50 V, it's ideal for demanding applications. The surface mount design and solder termination ensure easy and secure installation, while its compact dimensions of 1.6 x .8 x .4 mm make it suitable for space-constrained setups. Trust in the quality of this product for seamless integration and consistent results in your projects.

