| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614351-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614351-0 |
3-1614351-0
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 200R 0.1% 10PPM CUT LE precision resistor. Designed for surface mount installation, this thin film resistor offers a resistance of 200 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various electronic applications. With solder termination and compact dimensions of 1.6 x .8 x .4 mm, it is easy to integrate onto PCBs. Quality tested for accuracy, it guarantees consistent and stable resistance values. Ideal for demanding environments, it meets the highest industry standards for performance and reliability. Upgrade your circuit design with this high-quality precision resistor.

