| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614351-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614351-4 |
3-1614351-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 1K1 0.1% 10PPM 1K RL resistor. Specially designed for surface mount applications, it boasts a resistance of 1.1 KΩ with a tolerance of .1%. The thin film element ensures reliable performance, while the compact 0603 size (1.6 x .8 x .4 mm) allows for easy integration onto PCBs. With a power rating of .063 W and a rated voltage of 50 V, this resistor is ideal for various circuit designs. Trust in its quality for consistent and accurate results in your assemblies.

