| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614352-0 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 25.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614352-0 |
3-1614352-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0603 25K5 0.1% 10PPM CUT LENGTH resistor. This surface-mount component, featuring a thin film element, offers a resistance of 25.5 KΩ with a tight tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in demanding applications. With solder termination and compact dimensions of 1.6 x .8 x .4 mm, it's easy to integrate onto your PCB. Trust in its quality for consistent and accurate resistance values. Compliant with RoHS regulations, it upholds environmental standards without compromising on effectiveness. Elevate your design with this essential precision resistor.

