| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614352-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614352-4 |
3-1614352-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 thin film precision resistor. With a resistance of 26.1 KΩ and a tolerance of 0.1%, it ensures accurate performance. The .063 W power rating and 50 V rated voltage make it suitable for various applications. Designed for surface mount installation, it measures 1.6 x .8 x .4 mm, offering space-efficient integration. With solder termination and 10PPM cut length, it simplifies assembly. Trust in its quality, as it complies with RoHS regulations. Ideal for demanding tasks, this resistor guarantees reliability in your circuits.

