| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614352-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614352-7 |
3-1614352-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 thin film resistor. Offering a resistance of 26.7 ohms with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The surface-mount design and solder termination make for easy installation, while its small dimensions of 1.6 x 0.8 x 0.4 mm accommodate compact circuitry. Operating at a power rating of 0.063 W and a rated voltage of 50 V, this resistor is suitable for various power levels. With a low temperature coefficient of 10PPM, it maintains stability across a wide range of environmental conditions. Ideal for use in precision electronics, this component guarantees reliable and efficient operation.

