| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614353-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 34 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614353-2 |
3-1614353-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 34K 0.1% 10PPM CUT LENGTH resistor. Measuring just 1.6 x .8 x .4 mm, it offers a compact solution for maintaining stability in circuits. With a resistance of 34 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Solder termination and surface mount mounting make installation easy, while its .063 W power rating and 50 V rated voltage provide reliability in various applications. Trust in its quality as a RoHS compliant component, suitable for your project needs.

