| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614353-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 34.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614353-3 |
3-1614353-3
Specifications
Detailed Description
Enhance circuit performance with our precision RN 0603 thin film resistor. Measuring just 1.6 x .8 x .4 mm, this compact chip resistor boasts a low power rating of .063 W and a tight tolerance of .1%. With a resistance value of 34.8 Ω, it ensures accurate signal control in electronic applications. Operating at a rated voltage of 50 V, it's reliable for various setups. Featuring surface mount solder termination, it guarantees secure installation. Ideal for high-precision systems, this component offers stability and performance with a low temperature coefficient of 10PPM. Upgrade your designs with this high-quality chip resistor, essential for demanding electronic projects.

