| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614354-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 60.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614354-2 |
3-1614354-2
Specifications
Detailed Description
Enhance your precision resistor needs with our RN 0603 model, boasting a resistance of 60.4 Ω with a tolerance of 0.1% for reliable performance. Designed for surface mount applications, this thin film resistor offers a power rating of .063 W and a rated voltage of 50 V, ensuring optimal functionality in your electronic circuits. With solder termination and a compact size of 1.6 x .8 x .4 mm, it's easy to integrate into your designs. Trust in its 10PPM cut length for accurate and stable operation, meeting the demands of various industrial and electronic projects. Crafted with quality in mind, this component is a valuable addition to our range of surface mount resistors. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your circuitry with this essential component for precise and efficient performance.

