3-1614707-5

Heilind Number:AMP3-1614707-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614707-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 825K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614707-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:825 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614707-5

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 825 KΩ with a tolerance of just 0.1%. Designed for reliability, it has a power rating of .125 W and can withstand voltages up to 150 V. The thin film element ensures accurate performance, with a low temperature coefficient of 10PPM. Measuring 3.05 x 1.55 x .55 mm and featuring surface mount solder termination, it's perfect for compact electronic applications. Trust in its quality for consistent and stable operation.