3-1614770-1

Heilind Number:AMP3-1614770-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614770-1
ECAD Model:
3D Model

Description:

BDS 2 A 250 47R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614770-1
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:47 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP3-1614770-1

Detailed Description

Enhance your power circuitry with the BDS 2 A 250 47R 10% Chassis Mount Power Resistor. With a robust 250W power rating, this resistor ensures reliable performance in demanding environments. Its screw terminals allow for secure connections, while the thick film element design guarantees efficient heat dissipation. Measuring 67 x 60.25 x 36 mm, it's compact yet powerful, perfect for space-constrained applications. With a resistance of 47 Ω and a tolerance of 10%, this resistor offers precise control over your circuit. Non-RoHS compliant. Elevate your power management with this high-quality component.