3-1614770-3

Heilind Number:AMP3-1614770-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1614770-3
ECAD Model:
3D Model

Description:

BDS 2 A 250 4R7 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614770-3
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:4.7 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP3-1614770-3

Detailed Description

Enhance your power circuitry with our BDS 2 A 250 4R7 10% chassis mount resistor. With a robust power rating of 250 W and a resistance of 4.7 Ω, this component ensures reliable performance in demanding industrial applications. Featuring screw terminals for easy installation, it measures 67 x 60.25 x 36 mm, providing a compact yet efficient solution. Crafted with thick film technology and a tolerance of 10%, this resistor guarantees precision and stability in your system. Whether you're designing for power distribution or control, trust in the quality and durability of our chassis mount resistor.