3-1614782-2

Heilind Number:AMP3-1614782-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1614782-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BDS 2 A 100 1M0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614782-2
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:1 MΩ
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1614782-2

Detailed Description

Enhance the power handling capabilities of your electronic circuits with this robust BDS 2 A 100 1M0 5% Power Resistor. Designed for chassis mounting, it boasts a high power rating of 100W for reliable performance in demanding applications. The screw terminals ensure secure and easy connectivity, while the Thick Film element type guarantees efficient heat dissipation. With a resistance of 1 MΩ and a tolerance of 5%, this resistor offers precise and stable operation. Its compact dimensions of 38 x 25.5 x 21 mm make it suitable for various space-constrained installations. Rest assured, this RoHS-compliant component from our Chassis Mount Resistors line is built to deliver exceptional quality and durability in your projects.