3-1614782-4

Heilind Number:AMP3-1614782-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1614782-4
ECAD Model:
3D Model

Description:

BDS 2 A 100 2K6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614782-4
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:2.6 KΩ
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1614782-4

Detailed Description

Elevate your power circuit performance with our BDS 2 A 100 2K6 5% Power Resistor. Designed for high-power applications, this resistor boasts a robust 100 W power rating, ensuring reliable and efficient operation. With a resistance of 2.6 KΩ and a tolerance of 5%, it offers precise control over current flow. Featuring screw terminals for easy installation, its compact dimensions of 38 x 25.5 x 21 mm make it suitable for chassis mounting. This RoHS-compliant component is a must-have for your electronics projects, providing durability and stability in demanding environments. Trust in our Chassis Mount Resistor for exceptional performance.