3-1614882-1

Heilind Number:AMP3-1614882-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614882-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 2K58 0.5% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614882-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.58 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP3-1614882-1

Detailed Description

Enhance precision in your electronic designs with this CPF0603 thin film resistor. With a resistance of 2.58 KΩ and a tolerance of 0.5%, it ensures reliable performance in various applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for demanding circuitry. Measuring 1.55 x .8 x .45 mm, it features solder termination for easy installation. With a low temperature coefficient of 25PPM, it guarantees stable operation even in fluctuating environments. Trust in this high-quality component for efficient and accurate resistance in your projects.