3-1614882-6

Heilind Number:AMP3-1614882-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1614882-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 6K42 0.5% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614882-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.42 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP3-1614882-6

Detailed Description

Enhance your electronic projects with this high-performing CPF0603 precision resistor. Designed for precision applications, this 0603-sized component boasts a resistance of 6.42 KΩ with a tolerance of 0.5% and a low temperature coefficient of 25PPM. Its thin film element ensures reliable and accurate performance, while the solder termination makes it easy to mount on PCBs. With a power rating of 0.063 W and a rated voltage of 50 V, it's suitable for various circuit designs. Measuring at 1.55 x .8 x .45 mm, this surface mount resistor is compact yet efficient, making it a valuable addition to your inventory.