3-1614882-7

Heilind Number:AMP3-1614882-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614882-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 604R 0.5% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614882-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP3-1614882-7

Detailed Description

Enhance precision in your electronic designs with our CPF0603 604R 0.5% surface mount resistor. Measuring just 1.55 x 0.8 x 0.45 mm, this thin film resistor offers a resistance of 604 ohms with a power rating of 0.063 W and a tolerance of 0.5%. Operating at a rated voltage of 50 V, it ensures reliable performance in various applications. With solder termination and surface mount mounting style, installation is convenient and secure. Trust in its 25PPM stability and 5K reel packaging for consistent quality. Suitable for a range of projects, this component is a vital addition to your inventory.