3-1614882-8

Heilind Number:AMP3-1614882-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614882-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 634R 0.5% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614882-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:634 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP3-1614882-8

Detailed Description

Enhance precision in your electronic circuits with this CPF0603 resistor. Measuring 0603 in size, it boasts a resistance of 634 ohms with a tolerance of 0.5% and a power rating of .063 W. Operating at a rated voltage of 50 V, this surface mount resistor is designed for reliability in various applications. Its thin film element construction ensures optimal performance, while the solder termination type facilitates easy installation. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your resistor inventory with this high-quality component, guaranteed to meet your exacting standards.